Kärcher 1.023-121.0 CV 30/1 Carpet Brush Vac 850W 5.5L 300mm Width

Image Representative of Range

Kärcher 1.023-121.0 CV 30/1 Carpet Brush Vac 850W 5.5L 300mm Width

MPN
1.023-121.0
Brand
Karcher
EAN-13
4054278495101
Order Code
04-5503
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £545.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Kärcher Professional's CV 30/1 *EU 1.023-121.0 is a dry vac with an 850 W motor and a 5.5-litre capacity. It's designed for efficient and robust cleaning of carpets and hard floors. This dry vacuum cleaner is ideal for commercial and professional settings.
Type Dry vac
Colour Multicolour
Capacity 5.5l
Cable Length 12m
Dimensions (L x W x H) 340 x 310 x 1215 mm
Height 1215mm
Length 340mm
Max. air volume 43 l/s
Operating Voltage 230V
Power consumption (P1) 850W
Rack size 483 mm (19")
Weight 8.3kg
Width 310mm

Reviews

Be the first to submit a review

Trustpilot