Kapro K870G 870G VHX Prolaser VIP Green Laser

MPN
K870G
Brand
Kapro
EAN-13
7290100851159
Order Code
98-1335
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £194.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Kapro 870G VHX Prolaser VIP projects high visibility green beams, which are better than red beams, as the human eye is 10 times more sensitive to the green colour spectrum so you can see the laser faster and clearer. There is an audio and visual 'out of level' warning and you have the ability to view vertical, horizontal and cross beams at 90 degrees.

The answer to working on a dusty site with laser levels, with the level having the highest International Protection (IP) rating against dust ensuring the laser will last. This safe and accurate laser is perfect for any project.

Specifications:

Level Accuracy ±0.3 mm/m.
Range: Indoor 30m, Outdoor 60m.
Protection Rating: IP65.
Input Power: 3 x AA Batteries (supplied).
Tripod Thread: 1/4in.


Type Line level
Accuracy ± 0.3 mm/m
Laser Colour Green

Reviews

Be the first to submit a review

Trustpilot