Kalthoff 840014 Hot Wire Connector 344 2+PE Pins 16A Aluminium Right Angle

Image Representative of Range

Kalthoff 840014 Hot Wire Connector 344 2+PE Pins 16A Aluminium Right Angle

MPN
840014
Brand
Kalthoff
EAN-13
2050001975485
Order Code
12-2292
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £29.47
10+ £27.87
100+ £27.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 52 in stock

The Kalthoff 840014 is a hot wire connector featuring a 344 socket with a right-angle design. This aluminium mains connector is equipped with 2 pins plus PE and has a current rating of 16 A. It is commonly used in power connections for various electrical applications.
Type Hot wire connector
Current Rating 16A
Mounting Type Socket, right angle
Switch No
Colour Aluminium
Connection Screws
Contact Material CuZn 37
Leading Contact (Pe) Yes
Material (details) Die-cast aluminum
Misc Attribute 344K/A/PGWi
Nominal Current 16A
Nominal Voltage 250V
Number of pins 2
Series 344
Temperature Range +200°C
Total no. of pins 2 + PE

Reviews

Be the first to submit a review

Trustpilot