Kalthoff 444010 Hot Wire Connector 2+PE Pins 16A Red Metal

Image Representative of Range

Kalthoff 444010 Hot Wire Connector 2+PE Pins 16A Red Metal

MPN
444010
Brand
Kalthoff
EAN-13
2050001975393
Order Code
12-2290
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £29.44
10+ £27.30
100+ £26.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

The Kalthoff 444010 hot wire connector is a robust mains plug with a straight design featuring a 2 + PE pin configuration. This red, metal power plug supports up to 16 A, suitable for connecting to mains power supplies. It is typically used in applications where secure and reliable electrical connections are needed.
Type Hot wire connector
Current Rating 16A
Mounting Type Plug, straight
Switch No
Colour Red, Metal
Connection Screws
Contact Material CuZn 37
Leading Contact (Pe) Yes
Material (details) Silicone & Metal
Misc Attribute 444S/D/Si
Nominal Current 16A
Nominal Voltage 250V
Number of pins 2
Plug standard (IEC 60320) C22
Series 444
Temperature Range +200°C
Total no. of pins 2 + PE

Reviews

Be the first to submit a review

Trustpilot