Kalthoff 444002 Hot Wire Connector 2+PE 16A Black/Red 1 piece

Image Representative of Range

Kalthoff 444002 Hot Wire Connector 2+PE 16A Black/Red 1 piece

MPN
444002
Brand
Kalthoff
EAN-13
2050001975300
Order Code
12-2283
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £30.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 107 in stock

The Kalthoff 444002 Hot Wire Connector 444 is a black and red mains connector with two pins and a protective earth (PE), designed for a current rating of 16 A. This power plug is typically used for connecting electrical appliances to the mains power supply. It is suitable for various household or industrial applications where a reliable connection is needed.
Type Hot wire connector
Current Rating 16A
Switch No
Colour Black, Red
Connection Screws
Contact Material CuZn 37
Leading Contact (Pe) Yes
Material (details) Perbunan
Misc Attribute 444 P/Si
Nominal Current 16A
Nominal Voltage 250V
Number of pins 2
Plug standard (IEC 60320) C21
Series 444
Temperature Range +100°C
Total no. of pins 2 + PE

Reviews

Be the first to submit a review

Trustpilot