Kalthoff 344008 Hot Wire Connector Socket Straight 2+PE Pins 25A Black

Image Representative of Range

Kalthoff 344008 Hot Wire Connector Socket Straight 2+PE Pins 25A Black

MPN
344008
Brand
Kalthoff
EAN-13
2050001975447
Order Code
12-2279
Country of Origin
Germany
View Full Product Range (19)

Discontinued


The Kalthoff 344008 hot wire connector is a power plug with a straight socket design, featuring two pins plus a protective earthing pin. It supports a current rating of 25 A and comes in a black finish, suitable for reliable mains connections. This connector is commonly used in electrical installations requiring durable and safe connections.
Type Hot wire connector
Mounting Type Socket, straight
Switch No
Colour Black
Connection Screws
Contact Material CuZn 37
Leading Contact (Pe) Yes
Material (details) Perbunan
Misc Attribute 344P/Si/25A
Nominal Current 25A
Nominal Voltage 250V
Number of pins 2
Series 344
Temperature Range +100°C
Total no. of pins 2 + PE

Trustpilot