Kalthoff 344003 Hot Wire Connector 344 Right Angle 2+PE 16A Red 1 piece

Image Representative of Range

Kalthoff 344003 Hot Wire Connector 344 Right Angle 2+PE 16A Red 1 piece

MPN
344003
Brand
Kalthoff
EAN-13
2050001975454
Order Code
12-2277
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Was Unit Price (Ex VAT)
1+ £34.96 £30.91
10+ £29.23
100+ £29.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Kalthoff 344003 hot wire connector, a mains connector and power plug, features a right angle socket with two pins plus PE and a current rating of 16 A. This red connector, ideal for power applications, ensures reliable electrical connections in various settings. Manufactured by Kalthoff, it's designed for secure and efficient use in mains power systems.
Type Hot wire connector
Current Rating 16A
Mounting Type Socket, right angle
Switch No
Colour Red
Connection Screws
Contact Material CuZn 37
Leading Contact (Pe) Yes
Material (details) Silicone & Perbunan
Misc Attribute 344Si/Wi
Nominal Current 16A
Nominal Voltage 250V
Number of pins 2
Series 344
Temperature Range +100°C
Total no. of pins 2 + PE

Reviews

Be the first to submit a review

Trustpilot