Kalthoff 156206 Hot Wire Connector Socket 2+PE 16A White Right Angle

Image Representative of Range

Kalthoff 156206 Hot Wire Connector Socket 2+PE 16A White Right Angle

MPN
156206
Brand
Kalthoff
EAN-13
2050001975355
Order Code
12-2274
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £21.88
10+ £20.29
100+ £19.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Kalthoff 156206 is a hot wire connector socket designed with a right-angle orientation and features 2 pins plus a PE pin, suitable for a 16 A current. Manufactured in white, this mains connector is ideal for power plug applications where streamlined cable routing is necessary. It is commonly used in electrical installations requiring secure and efficient connectivity for mains electricity.
Type Hot wire connector
Current Rating 16A
Mounting Type Socket, right angle
Switch No
Colour White
Connection Screws
Contact Material CuZn 37
Leading Contact (Pe) Yes
Material (details) Duroplast
Misc Attribute 1562 ...
Nominal Current 16A
Nominal Voltage 250V
Number of pins 2
Plug standard (IEC 60320) C21
Temperature Range +200°C
Total no. of pins 2 + PE

Reviews

Be the first to submit a review

Trustpilot