Kalthoff 156106 Hot Wire Connector Socket 2 + PE Pins 16 A White

Image Representative of Range

Kalthoff 156106 Hot Wire Connector Socket 2 + PE Pins 16 A White

MPN
156106
Brand
Kalthoff
EAN-13
2050001975362
Order Code
12-2273
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £23.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 52 in stock

The Kalthoff hot wire connector, 156106, is a straight socket with 2+PE pins rated at 16 A, suitable for mains connection. Manufactured by Kalthoff, this white connector is typically used for secure power connections in electrical installations. It is ideal for applications requiring reliable and safe connectivity.
Type Hot wire connector
Current Rating 16A
Mounting Type Socket, straight
Switch No
Colour White
Connection Screws
Contact Material CuZn 37
Leading Contact (Pe) Yes
Material (details) Duroplast
Misc Attribute 1561 0...
Nominal Current 16A
Nominal Voltage 250V
Number of pins 2
Plug standard (IEC 60320) C21
Temperature Range +200°C
Total no. of pins 2 + PE

Reviews

Be the first to submit a review

Trustpilot