Kaiser Nienhaus 160006 Junior Easyline Wireless Tubular Motor 6 Nm

MPN
160006
EAN-13
4260005859928
Order Code
09-5850
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £175.90 £149.52
10+ £145.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Kaiser Nienhaus Junior Easyline - Mini 160006 is a wireless tubular motor with a torque of 6 Nm. This versatile tube motor is suitable for roller shutter, awning, and window blinds applications. Its wireless feature allows for easy control and installation without complex wiring.
Supply Voltage 12V DC
Shaft Length Not Applicable
Data exchange Bidirectional (bi)
Hub Not required
Lead Length 0.2m
Length 720mm
Limit switched electrical
Maximum Output Torque 6Nm
RPM 24 U/min
Type Wireless tubular motor

Reviews

Be the first to submit a review

Trustpilot