Kabeltronik CPC Data, Power and Audio Cables

Kabeltronik Brand: Kabeltronik

A range of hybrid cables from Kabeltronik that have shielded data pairs and power cores. Ideal for the control of active speakers or DMX applications.

  • Conductor: Tinned stranded copper wire
  • Structure of conductor: 7 x 0,20mm
  • Pair screen: AL/PT-Foil with drain wire
  • Pair jacket: PVC
  • Conductor: Bare stranded copper wire
  • Structure of conductor: 32 x 0,20mm
  • Outer jacket: Special-PVC, black
  • Sold per metre: Yes
This cable will be supplied in one continuous length. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Description Image Product Buy Pricing (Ex VAT) Number of Cores AWG LAN Category Conductor Stranding Shielding Insulation Material Bending radius Insulation Resistance Colour Length Cable Diameter Type
Kabeltronik 720030000 CPC 1-Mini AMX Control Cable
Kabeltronik 720030000 CPC 1-Mini AMX Control Cable
Order code: 49-0390
MPN: 720030000-1
2+ £2.35
Price per unit Ex VAT
1 Not Specified 7/0.20mm PVC 12 x O.D. min. 200MO x km Black 1m 0.22mm² Cable combo
Kabeltronik 720050000 CPC 3 2x Data + 1x Power
Kabeltronik 720050000 CPC 3 2x Data + 1x Power
Standard range
Order code: 49-0393
MPN: 720050000-1

Despatched within 4 working days - 55 in stock
1+ £9.34
10+ £8.48
100+ £8.22
Price per unit Ex VAT
Not Applicable Braid shielding Black 1m 0.22mm² Cable combo

Trustpilot