Kabeltronik 99220709 Strand 0.34 mm² Tinned Copper Black Per Metre

Image Representative of Range

Kabeltronik 99220709 Strand 0.34 mm² Tinned Copper Black Per Metre

MPN
99220709
Brand
Kabeltronik
EAN-13
2050001647870
Order Code
12-2183
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
10+ £0.466
100+ £0.431
500+ £0.403
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 400 in stock

Produced by Kabeltronik, this black wiring braid model 99220709 features a single strand with a cross-section of 0.34 mm². Sold per metre, it is suitable for internal switchboard wiring applications. It provides reliable performance for efficient electrical connections.
Colour Black
Number of Cores 1
Conductor Cross Section 0.34mm²
AWG 7 AWG
Conductor Stranding Finely stranded
Insulation Material MPPE
Length Sold per metre
Cable Diameter 1.20mm
Halogen-free Yes
Material (details) Cu-strand, tin-plated.
Max. temperature range (fixed installation) +105°C
Max. temperature range (flexible installation) +105°C
Maximum Wire Size AWG 7
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -10°C
Nominal Voltage 300V
Packaged No
Sold by Metre Yes
Standards UL/cUL
Type Strand

Reviews

Be the first to submit a review

Trustpilot