Kabeltronik 843750420 3/4Mini PVC Black 3x Video + 4x Signal

Image Representative of Range

Kabeltronik 843750420 3/4Mini PVC Black 3x Video + 4x Signal

MPN
843750420-1
Brand
Kabeltronik
EAN-13
2050001705266
Order Code
49-0485
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £10.57 £8.99
10+ £8.16
100+ £7.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 75 in stock

This cable is ideal for the transmission of RGB signals and control instructions and has maximum protection against interference due to double screening of the video elements. It is supplied in 3x video + 4x signal option.


  • Colour: Black
  • Conductor insulation: PVC
  • Halogen free: No
  • Product Specifications: Characteristic impendance: 75Ω
  • Capacity: approx. 75pF/m
  • Attenuation (approx. XX db/100m): 1MHz: 2,3; 10MHz: 6,5
  • Temperature range: static: -20°C to +70°C dynamic: -5°C to +70°C
  • Bending radius: min. 12 x O.D.
  • RoHS compliant: yes
  • Shielded: Yes
  • Sold per metre: Yes

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Black
Number of Cores 7
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material Polyvinyl Chloride (PVC)
Length Sold per metre
Capacity approx. 75pF/m
Type Multicore cable

Reviews

Be the first to submit a review

Trustpilot