Kabeltronik 8.216008E8 Control Lead Pebble Grey 8x2x0.08mm² Per Metre

Image Representative of Range

Kabeltronik 8.216008E8 Control Lead Pebble Grey 8x2x0.08mm² Per Metre

MPN
8.216008E8
Brand
Kabeltronik
EAN-13
2050002971738
Order Code
04-5066
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £7.43 £6.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 44 in stock

Kabeltronik manufactures the 8.216008E8 control lead, featuring 8 pairs of 0.08 mm² wires, and is available in pebble grey. This cable is ideal for precise control and signal transmission applications, offering flexibility and durability. Commonly used in automation and communication systems, it is sold per metre for custom installations.
Colour Grey
Number of Cores 16
Conductor Cross Section 0.08mm²
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material Polyvinyl Chloride (PVC)
Length Sold per metre
Cable Diameter 6mm
Core layout 40 x 0.05 mm
Halogen-free No
Max. temperature range (fixed installation) +70°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -25°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 100V
Packaged No
Sold by Metre Yes
Standards DIN 47100
Test Voltage 350V
Twisted pair cabling (part 1) Yes (1)
Type 2-LifYCY TP

Reviews

Be the first to submit a review

Trustpilot