Kabeltronik 8.212008E8 Control Lead 2-LifYCY TP 6x2x0.08mm² Pebble Grey

Image Representative of Range

Kabeltronik 8.212008E8 Control Lead 2-LifYCY TP 6x2x0.08mm² Pebble Grey

MPN
8.212008E8
Brand
Kabeltronik
EAN-13
2050002971653
Order Code
04-5064
Country of Origin
Germany
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £6.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Kabeltronik 8.212008E8 control lead features a 2-LifYCY TP design with 6 pairs of 0.08 mm² strands in a pebble grey sheath, sold by the metre. Manufactured by Kabeltronik, it is known for its high flexibility and excellent shielding properties. Typical applications include use in control and data technology environments requiring reliable signal transmission.
Colour Grey
Number of Cores 12
Conductor Cross Section 0.08mm²
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material Polyvinyl Chloride (PVC)
Length Sold per metre
Cable Diameter 5.80mm
Core layout 40 x 0.05 mm
Halogen-free No
Max. temperature range (fixed installation) +70°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -25°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 100V
Packaged No
Sold by Metre Yes
Standards DIN 47100
Test Voltage 350V
Twisted pair cabling (part 1) Yes (1)
Type 2-LifYCY TP

Reviews

Be the first to submit a review

Trustpilot