Kabeltronik 8.20602E8 Control Lead 2-LifYCY TP 3x2x0.20mm² Pebble Grey

Image Representative of Range

Kabeltronik 8.20602E8 Control Lead 2-LifYCY TP 3x2x0.20mm² Pebble Grey

MPN
8.20602E8
Brand
Kabeltronik
EAN-13
2050002971592
Order Code
04-5062
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £4.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 81 in stock

Kabeltronik manufactures the 8.20602E8 control lead, featuring a 3 x 2 x 0.20 mm² configuration in pebble grey. This cable is sold by the metre and offers durability and flexibility for various control applications. It is typically used in industrial and automation settings for signal transmission.
Colour Grey
Number of Cores 6
Conductor Cross Section 0.20mm²
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material Polyvinyl Chloride (PVC)
Length Sold per metre
Cable Diameter 6.60mm
Core layout 102 x 0.05 mm
Halogen-free No
Max. temperature range (fixed installation) +70°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -25°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 350V
Packaged No
Sold by Metre Yes
Standards DIN 47100
Test Voltage 800V
Twisted pair cabling (part 1) Yes (1)
Type 2-LifYCY TP

Reviews

Be the first to submit a review

Trustpilot