Kabeltronik 8.206008E8 Control Lead 2-LifYCY TP 3x2x0.08mm² Pebble Grey

Image Representative of Range

Kabeltronik 8.206008E8 Control Lead 2-LifYCY TP 3x2x0.08mm² Pebble Grey

MPN
8.206008E8
Brand
Kabeltronik
EAN-13
2050002971554
Order Code
04-5061
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £4.18 £3.56
10+ £3.27
100+ £3.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 128 in stock

Kabeltronik's 8.206008E8 Control lead features 2-LifYCY TP construction with 3 pairs of twisted cables, each with a cross-section of 0.08 mm². Its pebble grey colour and flexible build make it suitable for structured cabling and data transmission applications. This control lead is sold per metre, providing custom length solutions for projects requiring precise wiring configurations.
Colour Grey
Number of Cores 6
Conductor Cross Section 0.08mm²
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material Polyvinyl Chloride (PVC)
Length Sold per metre
Cable Diameter 4.70mm
Core layout 40 x 0.05 mm
Halogen-free No
Max. temperature range (fixed installation) +70°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -25°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 100V
Packaged No
Sold by Metre Yes
Standards DIN 47100
Test Voltage 350V
Twisted pair cabling (part 1) Yes (1)
Type 2-LifYCY TP

Reviews

Be the first to submit a review

Trustpilot