Kabeltronik 8.204008E8 Control Lead 2x2x0.08mm² Pebble Grey Per Metre

Image Representative of Range

Kabeltronik 8.204008E8 Control Lead 2x2x0.08mm² Pebble Grey Per Metre

MPN
8.204008E8
Brand
Kabeltronik
EAN-13
2050002986527
Order Code
04-5059
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £3.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 34 in stock

The Kabeltronik 8.204008E8 is a control lead with a construction of 2-LifYCY TP 2 x 2 x 0.08 mm², finished in pebble grey. This cable is ideal for precision control applications requiring reliable signal transmission over distances, sold per metre. Typical applications include use in electronics for data and signal transmission in industrial environments.
Colour Grey
Number of Cores 4
Conductor Cross Section 0.08mm²
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material Polyvinyl Chloride (PVC)
Length Sold per metre
Cable Diameter 4.20mm
Core layout 40 x 0.05 mm
Halogen-free No
Max. temperature range (fixed installation) +70°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -25°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 100V
Packaged No
Sold by Metre Yes
Standards DIN 47100
Test Voltage 350V
Twisted pair cabling (part 1) Yes (1)
Type 2-LifYCY TP

Reviews

Be the first to submit a review

Trustpilot