Kabeltronik 65002508 Strand LiH-T Wire 0.25mm² Red Hytrel Insulation

Image Representative of Range

Kabeltronik 65002508 Strand LiH-T Wire 0.25mm² Red Hytrel Insulation

MPN
65002508
Brand
Kabeltronik
EAN-13
2050001707529
Order Code
12-2133
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
10+ £0.342
100+ £0.314
500+ £0.294
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 183 in stock

The Kabeltronik 65002508 Strand LiH-T is a red wire with a cross-sectional area of 1 x 0.25 mm², sold by the metre. It is manufactured by Kabeltronik and is used primarily for internal and switchboard wiring. The wiring is ideal for applications requiring flexible strand and reliable braid wire.
Colour Red
Number of Cores 1
Conductor Cross Section 0.25mm²
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material Elastomer
Length Sold per metre
Cable Diameter 0.85mm
Halogen-free Yes
Material (details) Tin-plated copper wire;
Max. temperature range (fixed installation) +120°C
Max. temperature range (flexible installation) +120°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -25°C
Nominal Voltage 300V
Packaged No
Sold by Metre Yes
Type LiH-T

Reviews

Be the first to submit a review

Trustpilot