Kabeltronik 640400801 Stereoline 4x0.08mm Black Shielded

MPN
640400801
Brand
Kabeltronik
EAN-13
2050001708755
Order Code
49-0500
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 15 in stock

An individually shielded low-capacity stereo cable that is ideal for RCA connections, sound pick-up systems, and general stereo applications.


  • Conductor: Fine, bare stranded copper wire
  • Structure of conductor: 10 x 0,10mm
  • Core insulation: PE
  • Shield: Bare copper spiral screen
  • Jacket: PVC, black
  • Capacity: 90pF/m
  • Operating voltage: 250V
  • Testing voltage: 1200V
  • Outside diameter: 5mm

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Black
Number of Cores 4
Conductor Cross Section 0.08mm²
Insulation Material Copper Bare (BC E-Cu)
Length Sold Per Metre
Type DIN cable
Capacity 90pF/m

Questions

*Question functionality currently disabled
Question by: Product code: 49-0500

Q. what is the outside diameter of this cable?

A. Hi Mark, thank you for your question. The outside diameter of this Kabeltronik Stereoline cable is 5mm.

Reviews

Be the first to submit a review

Trustpilot