Kabeltronik 58D302209-1 Microphone Cable 3x0.22mm² Black PE PVC Metre

Image Representative of Range

Kabeltronik 58D302209-1 Microphone Cable 3x0.22mm² Black PE PVC Metre

MPN
58D302209-1
Brand
Kabeltronik
EAN-13
2050001708472
Order Code
12-2124
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £2.38
10+ £2.17
100+ £2.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 116 in stock

The Kabeltronik 58D302209-1 is a high-quality microphone cable featuring 3 cores of 0.22 mm² each and is sold per metre. Manufactured by Kabeltronik, it is designed for professional audio applications with a durable black sheath. This cable is typically used in audio, hi-fi, and AV setups for connecting microphones.
Colour Black
Number of Cores 3
Conductor Cross Section 0.22mm²
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material Polyvinyl Chloride (PVC)
Length Sold per metre
Cable features Shielded
Halogen-free No
Material PVC
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +70°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -15°C
Misc Attribute 58D302209
Outside Diameter 5.50mm
Shielded Yes
Sold per metre Yes
Type Microphone cable

Reviews

Be the first to submit a review

Trustpilot