Kabeltronik 55H140000 KL-RF 2x4.0mm Black Coax Speaker Cable

Image Representative of Range

Kabeltronik 55H140000 KL-RF 2x4.0mm Black Coax Speaker Cable

MPN
55H140000-1
Brand
Kabeltronik
EAN-13
2050001705198
Order Code
49-0409
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £4.81 £4.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

This cable is mainly used for fixed installations covering long distances in security relevant areas. The smaller outside diameter saves space and weight on the cable routes.
  • Colour: Black
  • Colour coded: No
  • Halogen free: Yes
  • Number coded: No
  • Operating voltage: 250V
  • Testing voltage: 1000V
  • Conductor resistance: 4,8Ω/km
  • Temperature range: static: -20°C to +70°C dynamic: 5°C to +70°C
  • Bending radius: 10 x O.D.
  • RoHS compliant: yes
  • Shielded: Yes
  • Sold per metre: Yes

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Black
Number of Cores 2
Insulation Material FRNC
Length Sold Per Metre
Type Speaker cable
Conductor resistance 4,8O/km

Reviews

Be the first to submit a review

Trustpilot