Kabeltronik 540202209 Mik-D-Classic Audio Cable 2x0.22mm² PVC Spiral Shield

Image Representative of Range

Kabeltronik 540202209 Mik-D-Classic Audio Cable 2x0.22mm² PVC Spiral Shield

MPN
540202209-1
Brand
Kabeltronik
EAN-13
2050001649119
Order Code
12-2122
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
3+ £1.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 38 in stock

Kabeltronik manufactures the Mik-D-Classic 2x0,22 mm black, spiral shield cable, which is known for its high-quality spiral shielding and robust construction. This audio cable is ideal for use in hi-fi systems, AV setups, and professional microphone connections. Its reliable performance makes it suitable for both loudspeaker and speaker applications.
Colour Black
Number of Cores 2
Conductor Cross Section 0.22mm²
Insulation Material PVC
Length 100m
Type Mik-D-Classic
Halogen-free No
Max. temperature range (fixed installation) +70°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -15°C
Misc Attribute 540202209
Nominal Voltage 500V
Number of leads 2
Outside Diameter 5.50mm
Shielded Yes
Sold per metre Yes
Test Voltage 1200V

Reviews

Be the first to submit a review

Trustpilot