Kabeltronik 5308267H0 Cat.7-600 MHz S/STP Flex - FRNC

MPN
5308267H0-1
Brand
Kabeltronik
EAN-13
2050001704795
Order Code
49-0383
Qty Unit Price (Ex VAT)
2+ £3.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 113 in stock

A data cable for local area networks (LAN) up to 600MHz. This flame-retardant cable has been designed for work area cabling as a connection between telecommunication outlets and the terminal equipment.


  • AWG size: 4 x 2 x 26/7
  • Colour: Grey
  • Halogen free: No
  • Packed: No
  • Product Specifications: Impedance: 100 +/- 15Ω @ 100 MHz
  • Capacity: approx. 45 pF/m
  • Insulation resistance: > 2GΩ x km at +20°C
  • Rel. propagation velocity: approx. 0,76 c
  • Attenuation (db/100m): 1MHz: 2,7 10MHz: 8,0 100MHz: 26,1 300MHz:45,7 600MHz:66,2
  • Temperature range: static: -20°C to +60°C dynamic: -5°C to +50°C
  • Bending radius: while installation: min. 8xAD after installation: min. 5xAD
  • RoHS compliant: yes
  • Shielded: Yes
  • Sold per metre: Yes

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Grey
Length Sold Per Metre
LAN Category CAT 7a
Shielding Braid shielding
Capacity approx. 45 pF/m
Maximum Wire Size AWG 26
Type Network cable

Reviews

Be the first to submit a review

Trustpilot