Kabeltronik 48M202509-1 Microphone Cable 2x0.25mm² Black Per Metre

Image Representative of Range

Kabeltronik 48M202509-1 Microphone Cable 2x0.25mm² Black Per Metre

MPN
48M202509-1
Brand
Kabeltronik
EAN-13
2050001708441
Order Code
12-2121
Country of Origin
Germany
View Full Product Range (6)

Discontinued


The Kabeltronik 48M202509-1 is a microphone cable featuring 2 x 0.25 mm² conductors and comes in black. Sold by the metre, it is designed for audio and high-fidelity applications. This cable is suitable for use in professional audio systems, including microphones and AV equipment.
Colour Black
Number of Cores 2
Conductor Cross Section 0.25mm²
Insulation Material Polyurethane
Length 100m
Type Microphone cable
Halogen-free No
Max. temperature range (fixed installation) 90°C
Max. temperature range (flexible installation) +80°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -30°C
Misc Attribute 48M202509
Number of leads 2
Outside Diameter 4.60mm
Shielded Yes
Sold per metre Yes

Trustpilot