Kabeltronik 480402509 Mik-C Cable 4x0.25mm² Black PVC Copper Shield

Image Representative of Range

Kabeltronik 480402509 Mik-C Cable 4x0.25mm² Black PVC Copper Shield

MPN
480402509
Brand
Kabeltronik
EAN-13
2050001708410
Order Code
12-2120
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £2.55
10+ £2.34
100+ £2.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 117 in stock

Kabeltronik manufactures the Mik-C 4x0,25qmm cable, featuring a black PVC jacket and a copper braid. The cable is designed for audio applications with its robust construction enhancing performance in hifi and speaker systems. It is typically used as a loudspeaker or microphone cable in various audio-visual setups.
Colour Black
Number of Cores 4
Conductor Cross Section 0.25mm²
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material Polyvinyl Chloride (PVC)
Length Sold per metre
Halogen-free No
Material PVC
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +70°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -15°C
Nominal Voltage 500V
Outside Diameter 6.40mm
Shielded Yes
Sold per metre Yes
Type Microphone cable

Reviews

Be the first to submit a review

Trustpilot