Kabeltronik 480202509-1 Mik-C Cable 2x0.25mm² PE PVC Copper Braid

Image Representative of Range

Kabeltronik 480202509-1 Mik-C Cable 2x0.25mm² PE PVC Copper Braid

MPN
480202509-1
Brand
Kabeltronik
EAN-13
2050001708397
Order Code
12-2119
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £1.94
10+ £1.79
100+ £1.67
500+ £1.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 90 in stock

This Kabeltronik product, Mik-C 2x0,25qmm, features a black PVC jacket with copper braid shielding for durability. It is primarily an audio cable, suitable for use in hifi, AV, and loudspeaker applications. Its design and construction ensure quality sound transmission, making it ideal for microphone and speaker connections.
Colour Black
Number of Cores 2
Conductor Cross Section 0.25mm²
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material Polyvinyl Chloride (PVC)
Length Sold per metre
Halogen-free No
Material PVC
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +70°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -15°C
Misc Attribute 480202509
Nominal Voltage 500V
Outside Diameter 4.40mm
Shielded Yes
Sold per metre Yes
Type Microphone cable

Reviews

Be the first to submit a review

Trustpilot