Kabeltronik 390800800-1 LifYDY Control Lead 8x0.08mm² Black SR-PVC

Image Representative of Range

Kabeltronik 390800800-1 LifYDY Control Lead 8x0.08mm² Black SR-PVC

MPN
390800800-1
Brand
Kabeltronik
EAN-13
2050001649089
Order Code
12-2110
Country of Origin
Germany
View Full Product Range (34)
Qty Unit Price (Ex VAT)
2+ £3.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 61 in stock

Manufactured by Kabeltronik, the LifYDY Control lead features 8 cores each with a cross-section of 0.08 mm² and is available in black. This control lead is designed for precision and flexibility, making it suitable for use in electronic equipment and control systems. Sold by the metre, it ensures adaptability for custom-length requirements.
Colour Black
Number of Cores 8
Conductor Cross Section 0.08mm²
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material Polyvinyl Chloride (PVC)
Length Sold per metre
Bend radius (no. of ODs for fixed installation) 10
Bend radius (no. of ODs for flexible installation) 10
Cable Diameter 4.10mm
Core layout 40 x 0.05 mm
Halogen-free Yes
Material (details) Conductor: Extra-fine stranded copper wire, bare
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +80°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -10°C
Nominal Voltage 150V
Number-coded No
Packaged No
Sold by Metre Yes
Standards UL
Suited For Cable Carriers No
Test Voltage 1000V
Type 390800800

Reviews

Be the first to submit a review

Trustpilot