Kabeltronik 390300800-1 LifYDY Control Lead 3x0.08mm² Black/m Sold per metre

Image Representative of Range

Kabeltronik 390300800-1 LifYDY Control Lead 3x0.08mm² Black/m Sold per metre

MPN
390300800-1
Brand
Kabeltronik
EAN-13
2050001649058
Order Code
12-2108
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
3+ £1.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 92 in stock

Kabeltronik LifYDY Control lead 3 x 0.08 mm² Black 390300800-1 from Kabeltronik is sold per metre. This control lead features three conductors, each with a cross-section of 0.08 mm², ideal for precision applications. It is commonly used in electronics and automation systems for signal transmission.
Colour Black
Number of Cores 3
Conductor Cross Section 0.08mm²
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material Polyvinyl Chloride (PVC)
Length Sold per metre
Bend radius (no. of ODs for fixed installation) 10
Bend radius (no. of ODs for flexible installation) 10
Cable Diameter 3mm
Core layout 40 x 0.05 mm
Halogen-free Yes
Material (details) Conductor: Extra-fine stranded copper wire, bare
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +80°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -10°C
Nominal Voltage 150V
Number-coded No
Packaged No
Sold by Metre Yes
Standards UL
Suited For Cable Carriers No
Test Voltage 1000V
Type 390300800

Reviews

Be the first to submit a review

Trustpilot