Kabeltronik 350500800-1 LifYDY Control Lead 5x0.08mm² Black PVC Shielded

Image Representative of Range

Kabeltronik 350500800-1 LifYDY Control Lead 5x0.08mm² Black PVC Shielded

MPN
350500800-1
Brand
Kabeltronik
EAN-13
2050001649027
Order Code
12-2091
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
3+ £1.67
10+ £1.54
100+ £1.44
500+ £1.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 59 in stock

Kabeltronik manufactures the LifYDY Control lead, featuring 5 cores of 0.08 mm² each, in black. This control lead is sold per metre and is typically used in applications requiring precise signal transmission. It is ideal for electronic and control equipment connections.
Colour Black
Number of Cores 5
Conductor Cross Section 0.08mm²
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material Polyvinyl Chloride (PVC)
Length Sold per metre
Cable Diameter 3.80mm
Core layout 40 x 0.05 mm
Halogen-free No
Material (details) Conductor: Extra-fine stranded copper wire, bare
Max. temperature range (fixed installation) +105°C
Max. temperature range (flexible installation) +105°C
Min. temperature range (fixed installation) -15°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 300V
Number-coded No
Packaged No
Sold by Metre Yes
Suited For Cable Carriers No
Test Voltage 900V
Type 350500800

Reviews

Be the first to submit a review

Trustpilot