Kabeltronik 350400800-1 LifYDY Control Lead 4x0.08mm² PVC Shield Black

Image Representative of Range

Kabeltronik 350400800-1 LifYDY Control Lead 4x0.08mm² PVC Shield Black

MPN
350400800-1
Brand
Kabeltronik
EAN-13
2050001649010
Order Code
12-2090
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
3+ £1.47
10+ £1.36
100+ £1.27
500+ £1.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 114 in stock

The Kabeltronik LifYDY Control lead is a high-quality cable with four cores, each measuring 0.08 mm². This cable, sold per metre and identified by product number 350400800-1, is black in colour. Ideal for signal and control applications, it is used in precision wiring where space is limited.
Colour Black
Number of Cores 4
Conductor Cross Section 0.08mm²
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material Polyvinyl Chloride (PVC)
Length Sold per metre
Cable Diameter 3.50mm
Core layout 40 x 0.05 mm
Halogen-free No
Material (details) Conductor: Extra-fine stranded copper wire, bare
Max. temperature range (fixed installation) +105°C
Max. temperature range (flexible installation) +105°C
Min. temperature range (fixed installation) -15°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 300V
Number-coded No
Packaged No
Sold by Metre Yes
Suited For Cable Carriers No
Test Voltage 900V
Type 350400800

Reviews

Be the first to submit a review

Trustpilot