Kabeltronik 350300800-1 LifYDY Control Lead 3x0.08mm² Black PVC Shielded

Image Representative of Range

Kabeltronik 350300800-1 LifYDY Control Lead 3x0.08mm² Black PVC Shielded

MPN
350300800-1
Brand
Kabeltronik
EAN-13
2050001649003
Order Code
12-2089
Country of Origin
Germany
View Full Product Range (34)
Qty Unit Price (Ex VAT)
3+ £1.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderPlease contact us for lead time

The Kabeltronik LifYDY Control lead 3 x 0.08 mm² Black 350300800-1 is designed by Kabeltronik for precise control applications. It features three conductors with a cross-sectional area of 0.08 mm² each, providing reliable performance for low current tasks. This lead is ideal for use in electronics, instruments, and automation systems.
Colour Black
Number of Cores 3
Conductor Cross Section 0.08mm²
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material Polyvinyl Chloride (PVC)
Length Sold per metre
Cable Diameter 3.30mm
Core layout 40 x 0.05 mm
Halogen-free No
Material (details) Conductor: Extra-fine stranded copper wire, bare
Max. temperature range (fixed installation) +105°C
Max. temperature range (flexible installation) +105°C
Min. temperature range (fixed installation) -15°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 300V
Number-coded No
Packaged No
Sold by Metre Yes
Suited For Cable Carriers No
Test Voltage 900V
Type 350300800

Reviews

Be the first to submit a review

Trustpilot