Kabeltronik 350200800-1 LifYDY Control Lead 2x0.08mm² Black PVC Shield

Image Representative of Range

Kabeltronik 350200800-1 LifYDY Control Lead 2x0.08mm² Black PVC Shield

MPN
350200800-1
Brand
Kabeltronik
EAN-13
2050001648990
Order Code
12-2088
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
3+ £1.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 12 in stock

The Kabeltronik LifYDY Control lead 2 x 0.08 mm² Black 350200800-1 is a high-quality electrical cable designed for precision control applications. Manufactured by Kabeltronik, this control lead features two cores each with a cross-sectional area of 0.08 mm², offering flexible connectivity. Ideal for use in automation systems and electronic devices, it provides reliability and efficiency in transmitting control signals.
Colour Black
Number of Cores 2
Conductor Cross Section 0.08mm²
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material Polyvinyl Chloride (PVC)
Length Sold per metre
Cable Diameter 3mm
Core layout 40 x 0.05 mm
Halogen-free No
Material (details) Conductor: Extra-fine stranded copper wire, bare
Max. temperature range (fixed installation) +105°C
Max. temperature range (flexible installation) +105°C
Min. temperature range (fixed installation) -15°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 300V
Number-coded No
Packaged No
Sold by Metre Yes
Suited For Cable Carriers No
Test Voltage 900V
Type 350200800

Reviews

Be the first to submit a review

Trustpilot