Kabeltronik 341600500 LifYDY 16 x 0.05mm Black Shielded

Order Code:

49-0374

Brand: Kabeltronik MPN: 341600500-1 EAN-13: 2050001648976
Qty Unit Price (Ex VAT)
1+ £5.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
109 in stock, despatched in 4 working days

This Kabeltronik LifYDY 16 x 0,05mm² PVC covered wire, is ideal when the highest demands in terms of flexibility and bending stress are required. This shielded wire is used for alarm and signalling system applications where a small diameter cable is essential.


  • Colour: Black
  • Colour coded: Yes
  • Halogen free: No
  • Number coded: No
  • Operating voltage: 100V
  • Testing voltage: 500V
  • Insulation resistance: min. 200MΩ x km at + 20°C
  • Conductor resistance: 400Ω/km
  • Temperature range: static: -20°C to +70°C dynamic:-5°C to +70°C
  • Bending radius: 10x O.D.
  • RoHS compliant: yes
  • Shielded: Yes
  • Suitable for drag chains: No
  • Sold per metre: Yes

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Black
Number of Cores 4
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material Polyvinyl Chloride (PVC)
Length Sold per metre

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot