Kabeltronik 331001400-1 LiYCY Control Lead 10x0.14mm² Grey Per Metre

Image Representative of Range

Kabeltronik 331001400-1 LiYCY Control Lead 10x0.14mm² Grey Per Metre

MPN
331001400-1
Brand
Kabeltronik
EAN-13
2050001704696
Order Code
12-2086
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
1+ £3.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 100,000,000 availableBack-order availability date - 13/11/2026

Kabeltronik manufactures the LiYCY control lead, which features 10 cores each with a cross-section of 0.14 mm² in a grey sheath. The cable is sold per metre and is known for its flexibility and shielded design. It is typically used in signal and data transmission applications requiring reliable performance and protection against electromagnetic interference.
Colour Grey
Number of Cores 10
Conductor Cross Section 0.14mm²
AWG Not Specified
Conductor Stranding 0.14mm
Insulation Material Polyvinyl Chloride (PVC)
Length Sold per metre
Bend radius (no. of ODs for fixed installation) 15
Bend radius (no. of ODs for flexible installation) 15
Cable Diameter 6.20mm
Cable features Shielded
Core layout 18 x 0.10 mm
Halogen-free No
Max. temperature range (fixed installation) +70°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 350V
Packaged No
Sold by Metre Yes
Type 331001400

Reviews

Be the first to submit a review

Trustpilot