Kabeltronik 301020000-1 Copper Earthing Strap Bare Flat Rolled Tubes

Image Representative of Range

Kabeltronik 301020000-1 Copper Earthing Strap Bare Flat Rolled Tubes

MPN
301020000-1
Brand
Kabeltronik
EAN-13
2050001705327
Order Code
12-2082
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
3+ £1.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 51 in stock

Kabeltronik manufactures the copper earthing strap, bare 301020000, known for its durability and conductivity. This copper-reinforced tape is ideal for cable management and fastening applications. Commonly used in electrical installations, it ensures reliable grounding and reduces electromagnetic interference.
Type Copper reinforced tape
Connector Type Not Applicable
Colour Copper
Core layout 16 x 33 x 0.7 mm
Cross Section 1 x 2 mm²
Cross section (each core) 2mm²
Height 1mm
Max. length sold by the metre 100m
Number of leads 1
Width 5mm

Reviews

Be the first to submit a review

Trustpilot