Kabeltronik 246400909-1 Sensocord Sensor Lead 4x0.09mm² Black per metre

Image Representative of Range

Kabeltronik 246400909-1 Sensocord Sensor Lead 4x0.09mm² Black per metre

MPN
246400909-1
Brand
Kabeltronik
EAN-13
2050001648761
Order Code
12-2072
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
3+ £1.64
10+ £1.52
100+ £1.41
500+ £1.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 126 in stock

Kabeltronik manufactures the Sensor lead Sensocord® 246400909-1, designed with 4 x 0.09 mm² copper conductors. It features a flexible construction with a black outer sheath, ideal for precise sensor and data applications. This lead is commonly sold per metre, suitable for creating custom-length connections in industrial and automation environments.
Colour Black
Length 100m
Bend radius (no. of ODs for fixed installation) 8
Bend radius (no. of ODs for flexible installation) 12
Core layout 19 x 0.079 mm
Cross Section 4 x 0.09 mm²
Cross section (each core) 0.09mm²
Halogen-free Yes
Material Two components: inside of PVC sheath · Outside of PUR
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +80°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -15°C
Nominal Voltage 300V
Outside Ø 2.60mm
Shielded No
Sold per metre Yes
Test Voltage 1200V
Type Sensocord®

Reviews

Be the first to submit a review

Trustpilot