Kabeltronik 245303409-1 Sensocord Sensor Lead 3x0.34mm² Flame Retardant

Image Representative of Range

Kabeltronik 245303409-1 Sensocord Sensor Lead 3x0.34mm² Flame Retardant

MPN
245303409-1
Brand
Kabeltronik
EAN-13
2050001649263
Order Code
12-2064
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
3+ £1.14
10+ £1.05
100+ £0.974
500+ £0.911
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 131 in stock

Kabeltronik is the manufacturer of the Sensocord® sensor lead, which features a 3 x 0.34 mm² configuration and is black in colour. This product is sold per metre and is designed for precision sensing applications. It's typically used in industrial and automotive environments for signal and data transmission.
Colour Black
Length 100m
Bend radius (no. of ODs for fixed installation) 10
Bend radius (no. of ODs for flexible installation) 15
Cable features Flame-retardant
Core layout 42 x 0.1 mm
Cross Section 3 x 0.34 mm²
Cross section (each core) 0.34mm²
Halogen-free No
Material Wire insulation: PVC according to VDE 0207 Part 4
Max. temperature range (fixed installation) +70°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -10°C
Nominal Voltage 900V
Outside Ø 5mm
Shielded No
Sold per metre Yes
Test Voltage 2500V
Type Sensocord®

Reviews

Be the first to submit a review

Trustpilot