Kabeltronik 2430805T9-1 Sensocord Sensor Lead 8x0.05mm² Flexible Black

MPN
2430805T9-1
Brand
Kabeltronik
EAN-13
2050002695283
Order Code
12-2061
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
2+ £3.23
10+ £2.97
100+ £2.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 35 in stock

Kabeltronik manufactures the 2430805T9-1 Sensor lead, featuring the Sensocord® design with 8 cores of 0.05 mm² each. This product is black and sold per metre, offering flexibility for various installation lengths. It is typically used in sensor applications where precision and reliable signal transmission are needed.
Colour Black
AWG 28
Length 100m
Bend radius (no. of ODs for fixed installation) 8
Bend radius (no. of ODs for flexible installation) 12
Core layout 26 x 0.05 mm
Cross Section 8 x 0.05 mm²
Cross section (each core) 0.05mm²
Halogen-free No
Material Sheath: PVC · Wire insulation: PVC
Max. temperature range (fixed installation) +105°C
Max. temperature range (flexible installation) +105°C
Maximum Wire Size AWG 28
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -20°C
Outside Ø 2.90mm
Shielded No
Sold per metre Yes
Type Sensocord®

Reviews

Be the first to submit a review

Trustpilot