Kabeltronik 24205D800-1 Sensocord® Sensor Lead 5x0.09mm² Black per metre

Kabeltronik 24205D800-1 Sensocord® Sensor Lead 5x0.09mm² Black per metre

MPN
24205D800-1
Brand
Kabeltronik
EAN-13
2050001649225
Order Code
12-2053
Country of Origin
Germany

Discontinued


The Kabeltronik 24205D800-1 sensor lead is a Sensocord® cable featuring five cores of 0.09 mm² size, available in black and sold per metre. Manufactured by Kabeltronik, it is designed for precision and flexibility in sensor applications. It is commonly used in electronic and industrial environments requiring delicate signal transmission.
Colour Black
AWG 28
Length 100m
Bend radius (no. of ODs for fixed installation) 7
Bend radius (no. of ODs for flexible installation) 10
Core layout 7 x 0,127 mm
Cross Section 5 x 0.09 mm²
Cross section (each core) 0.09mm²
Halogen-free Yes
Material Outer cover: PUR · Wire insulation: PP (UL -Style 10954)
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +80°C
Maximum Wire Size AWG 28
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -10°C
Nominal Voltage 300V
Outside Ø 2.70mm
Shielded Yes
Sold per metre Yes
Standards UL approved in accordance with style 20549/10954
Test Voltage 3000V
Type Sensocord®

Trustpilot