Kabeltronik 242040800-1 Sensocord Sensor Lead 4x0.09mm² Black Per Metre

Image Representative of Range

Kabeltronik 242040800-1 Sensocord Sensor Lead 4x0.09mm² Black Per Metre

MPN
242040800-1
Brand
Kabeltronik
EAN-13
2050001649195
Order Code
12-2051
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
3+ £1.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 13 in stock

Kabeltronik manufactures the 242040800-1 sensor lead Sensocord® featuring a composition of 4 x 0.09 mm² wires. This black sensor lead is sold by the metre and is known for its durable and reliable performance. It is typically used in measurement and instrumentation applications where precise sensing is required.
Colour Black
AWG 28
Length 100m
Bend radius (no. of ODs for fixed installation) 7
Bend radius (no. of ODs for flexible installation) 10
Core layout 7 x 0,127 mm
Cross Section 4 x 0.09 mm²
Cross section (each core) 0.09mm²
Halogen-free Yes
Material Outer cover: PUR · Wire insulation: PP (UL -Style 10954)
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +80°C
Maximum Wire Size AWG 28
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -10°C
Nominal Voltage 300V
Outside Ø 2.50mm
Shielded No
Sold per metre Yes
Test Voltage 3000V
Type Sensocord®

Reviews

Be the first to submit a review

Trustpilot