Kabeltronik 242030800-1 Sensocord Sensor Lead 3x0.09mm² Black Per Metre

Image Representative of Range

Kabeltronik 242030800-1 Sensocord Sensor Lead 3x0.09mm² Black Per Metre

MPN
242030800-1
Brand
Kabeltronik
EAN-13
2050001649171
Order Code
12-2050
Country of Origin
Germany
View Full Product Range (29)

Discontinued


The Kabeltronik 242030800-1 sensor lead features three 0.09 mm² conductors and comes in black, sold by the metre. Manufactured by Kabeltronik, it is designed with durability and flexibility in mind, making it ideal for sensitive measurement applications. Typical uses include connecting sensors in automation systems and precision instruments.
Colour Black
AWG 28
Length 100m
Bend radius (no. of ODs for fixed installation) 7
Bend radius (no. of ODs for flexible installation) 10
Core layout 7 x 0,127 mm
Cross Section 3 x 0.09 mm²
Cross section (each core) 0.09mm²
Halogen-free Yes
Material Outer cover: PUR · Wire insulation: PP (UL -Style 10954)
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +80°C
Maximum Wire Size AWG 28
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -10°C
Nominal Voltage 300V
Outside Ø 2.30mm
Shielded No
Sold per metre Yes
Test Voltage 3000V
Type Sensocord®

Trustpilot