Kabeltronik 213031400-1 PURtronic Control Lead 3x0.14mm² Grey Per Metre

Image Representative of Range

Kabeltronik 213031400-1 PURtronic Control Lead 3x0.14mm² Grey Per Metre

MPN
213031400-1
Brand
Kabeltronik
EAN-13
2050001708649
Order Code
12-2044
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
2+ £1.71
10+ £1.58
100+ £1.47
500+ £1.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 156 in stock

Kabeltronik manufactures the PURtronic Highflex Control lead, featuring three conductors each with a cross-sectional area of 0.14 mm². This grey control lead, identified by part number 213031400-1, is sold per metre and is known for its high flexibility and durability. It is typically used in applications requiring reliable signal transmission and movement, such as in machinery and robotics.
Colour Grey
Number of Cores 3
Conductor Cross Section 0.14mm²
AWG Not Specified
Conductor Stranding 0.14mm
Insulation Material PUR
Length Sold per metre
Bend radius (no. of ODs for fixed installation) 8
Bend radius (no. of ODs for flexible installation) 12
Cable Diameter 3.50mm
Core layout 18 x 0.10 mm
Halogen-free Yes
Material (details) Cu-strand, blk.
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +80°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) +20°C
Nominal Voltage 500V
Number-coded No
Packaged No
Sold by Metre Yes
Suited For Cable Carriers No
Type 213031400

Reviews

Be the first to submit a review

Trustpilot