Kabeltronik 212081400-1 PURtronic Control Lead 8x0.14mm² Grey Per Metre

Image Representative of Range

Kabeltronik 212081400-1 PURtronic Control Lead 8x0.14mm² Grey Per Metre

MPN
212081400-1
Brand
Kabeltronik
EAN-13
2050001708618
Order Code
12-2041
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
2+ £2.06
10+ £1.88
100+ £1.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 82 in stock

The Kabeltronik PURtronic Highflex Control lead is manufactured by Kabeltronik and features an 8 x 0.14 mm² construction. It is sold per metre and designed for flexibility and durability in demanding environments. This grey control lead is typically used in industrial automation and machinery control applications.
Colour Grey
Number of Cores 8
Conductor Cross Section 0.14mm²
AWG Not Specified
Conductor Stranding 0.14mm
Insulation Material PUR
Length Sold per metre
Bend radius (no. of ODs for fixed installation) 6
Bend radius (no. of ODs for flexible installation) 10
Cable Diameter 4.10mm
Core layout 18 x 0.10 mm
Halogen-free Yes
Material (details) Cu-strand, blk.
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +80°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) +20°C
Nominal Voltage 500V
Number-coded No
Packaged No
Sold by Metre Yes
Suited For Cable Carriers No
Type 212081400

Reviews

Be the first to submit a review

Trustpilot