Kabeltronik 212051400-1 PURtronic High flex Control Cable 5x0.14 mm² Grey

Image Representative of Range

Kabeltronik 212051400-1 PURtronic High flex Control Cable 5x0.14 mm² Grey

MPN
212051400-1
Brand
Kabeltronik
EAN-13
2050001708595
Order Code
12-2039
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
3+ £1.49
10+ £1.38
100+ £1.29
500+ £1.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 45 in stock

The Kabeltronik PURtronic Highflex Control lead 5 x 0.14 mm² Grey 212051400-1, manufactured by Kabeltronik, is a highly flexible control cable sold per metre. It features a robust outer sheath suitable for applications requiring frequent movement and stability. It is typically used in control wiring applications in automation, robotics, and machine building.
Colour Grey
Number of Cores 5
Conductor Cross Section 0.14mm²
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material PUR
Length Sold per metre
Bend radius (no. of ODs for fixed installation) 6
Bend radius (no. of ODs for flexible installation) 10
Cable Diameter 3.60mm
Core layout 18 x 0.10 mm
Halogen-free Yes
Material (details) Cu-strand, blk.
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +80°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) +20°C
Nominal Voltage 500V
Number-coded No
Packaged No
Sold by Metre Yes
Suited For Cable Carriers No
Type 212051400

Reviews

Be the first to submit a review

Trustpilot