Kabeltronik 212031400-1 PURtronic High flex Lead 3x0.14mm² Grey/Metre

Image Representative of Range

Kabeltronik 212031400-1 PURtronic High flex Lead 3x0.14mm² Grey/Metre

MPN
212031400-1
Brand
Kabeltronik
EAN-13
2050001708571
Order Code
12-2037
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
3+ £1.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 42 in stock

Kabeltronik manufactures the PURtronic Highflex Control lead 3 x 0.14 mm² Grey, part number 212031400-1. This durable control lead, sold per metre, is designed for flexible applications with its high flex properties. It is typically used in industrial control systems and automation environments.
Colour Grey
Number of Cores 3
Conductor Cross Section 0.14mm²
AWG Not Specified
Conductor Stranding 0.14mm
Insulation Material PUR
Length Sold per metre
Bend radius (no. of ODs for fixed installation) 6
Bend radius (no. of ODs for flexible installation) 10
Cable Diameter 3.20mm
Core layout 18 x 0.10 mm
Halogen-free Yes
Material (details) Cu-strand, blk.
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +80°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) +20°C
Nominal Voltage 500V
Number-coded No
Packaged No
Sold by Metre Yes
Suited For Cable Carriers No
Type 212031400

Reviews

Be the first to submit a review

Trustpilot