Kabeltronik 203670200 Copper Braid Tinned Tinned Copper Wire Braid

Image Representative of Range

Kabeltronik 203670200 Copper Braid Tinned Tinned Copper Wire Braid

MPN
203670200-1
Brand
Kabeltronik
EAN-13
2050001705280
Order Code
12-2035
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £6.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Kabeltronik's copper braid, tinned 203670200, is a durable cable fastener designed for efficient cable management. Its robust construction ensures optimal performance in electrical and automotive applications. This product is ideal for reducing electromagnetic interference and enhancing cable durability.
Type Copper braid hoze
Connector Type Not Applicable
Core layout 36 x 7 x 0.20 mm
Cross Section 1 x 7.90 mm²
Cross section (each core) 7.90mm²
Material Cu-wires, vz.
Max. length sold by the metre 100m
Number of leads 1

Reviews

Be the first to submit a review

Trustpilot