Kabeltronik 160102507-1 Strand LiFY 0.25mm² Blue PVC Insulated Copper

Image Representative of Range

Kabeltronik 160102507-1 Strand LiFY 0.25mm² Blue PVC Insulated Copper

MPN
160102507-1
Brand
Kabeltronik
EAN-13
2050001648235
Order Code
12-1984
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
20+ £0.337
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 50 in stock

The Kabeltronik 160102507-1 Strand LiFY is a high-quality wiring braid with a cross-sectional area of 0.25 mm² and is available in blue, sold per metre. Manufactured by Kabeltronik, this product is designed for internal and switchboard wiring. Its construction ensures durability and reliability in various electrical installations.
Colour Blue
Number of Cores 1
Conductor Cross Section 0.25mm²
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material Polyvinyl Chloride (PVC)
Length Sold per metre
Cable Diameter 1.40mm
Cable features Flexible
Halogen-free No
Max. temperature range (fixed installation) +70°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 900V
Packaged No
Sold by Metre Yes
Type 160102507

Reviews

Be the first to submit a review

Trustpilot