Kabeltronik 160102506-1 Strand LiFY Cable 0.25mm² Rose PVC per Metre

Image Representative of Range

Kabeltronik 160102506-1 Strand LiFY Cable 0.25mm² Rose PVC per Metre

MPN
160102506-1
Brand
Kabeltronik
EAN-13
2050001648228
Order Code
12-1983
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
10+ £0.332
100+ £0.303
500+ £0.291
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 147 in stock

Kabeltronik's 160102506-1 Strand LiFY is a wiring braid with a cross-section of 1 x 0.25 mm² in a rose colour, sold per metre. This high-quality braid wire is ideal for internal and switchboard wiring applications. Its compact design and flexibility make it suitable for intricate electrical installations.
Colour Rose
Number of Cores 1
Conductor Cross Section 0.25mm²
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material Polyvinyl Chloride (PVC)
Length Sold per metre
Cable Diameter 1.40mm
Cable features Flexible
Halogen-free No
Max. temperature range (fixed installation) +70°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 900V
Packaged No
Sold by Metre Yes
Type 160102506

Reviews

Be the first to submit a review

Trustpilot