Kabeltronik 11007500 LiYY Control Lead 10x0.75mm² Grey Sold Per Metre

Image Representative of Range

Kabeltronik 11007500 LiYY Control Lead 10x0.75mm² Grey Sold Per Metre

MPN
11007500
Brand
Kabeltronik
EAN-13
2050001708359
Order Code
12-1976
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (34)
Qty Was Unit Price (Ex VAT)
1+ £6.26 £5.33
10+ £4.82
100+ £4.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 54 in stock

Kabeltronik manufactures the LiYY Control Cable, featuring 10 cores with a 0.75 mm² cross-section each, and is available in grey. This control lead is typically used for wiring and signal transmission purposes in electronic devices. It is sold per metre, making it suitable for custom-length installations.
Colour Grey
Number of Cores 10
Conductor Cross Section 0.75mm²
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material Polyvinyl Chloride (PVC)
Length Sold per metre
Bend radius (no. of ODs for fixed installation) 15
Bend radius (no. of ODs for flexible installation) 15
Cable Diameter 9.60mm
Cable features Flexible
Core layout 24 x 0.20 mm
Halogen-free No
Max. temperature range (fixed installation) +70°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 900V
Number-coded No
Packaged No
Sold by Metre Yes
Suited For Cable Carriers No
Type LiYY

Reviews

Be the first to submit a review

Trustpilot